
The TMDSCNCD28035ISO is a C2000 Piccolo microcontroller evaluation kit with a USB interface and a 5V operating supply voltage. It is packaged in a single DIMM package and is compliant with lead-free standards. The device is designed for use in a variety of applications and is part of the C2000 and Piccolo series of microcontrollers.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIMM |
| Core Architecture | C2000 |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | C2000™, Piccolo™ |
| RoHS | Compliant |
