
32-bit microcontroller evaluation kit featuring a C2000 core architecture. Offers RS-232 interface and operates at a 5V supply voltage. Designed for general-purpose control applications.
Texas Instruments TMDSCNCD28335 technical specifications.
| Core Architecture | C2000 |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDSCNCD28335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
