
The TMDSDCDCLEDKIT is a 32-bit microcontroller evaluation kit with a USB interface and a 48V operating supply voltage. It features 8 outputs and a maximum input voltage of 36V. The kit is designed for use with the C2000 and Piccolo series of microcontrollers. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMDSDCDCLEDKIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | C2000 |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Max Input Voltage | 36V |
| Min Input Voltage | 12V |
| Number of Bits | 32 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 48V |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | C2000™, Piccolo™ |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDSDCDCLEDKIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.