
The TMDSDOCK28027 is a 32-bit digital signal processor from Texas Instruments, operating at 5V supply voltage. It features a C2000 core architecture and supports interfaces such as RS-232 and USB. This device is available as a single unit in a TQFN-32 package. It is not compliant with Reach SVHC regulations.
Texas Instruments TMDSDOCK28027 technical specifications.
| Core Architecture | C2000 |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | C2000™, Piccolo™ |
| RoHS | Compliant |
No datasheet is available for this part.