This microcontroller features a TMS320 core with a 32-bit data bus and operates at a 5V supply voltage. It is available as a single unit in bulk packaging and is not compliant with Reach SVHC regulations. The device is part of the C2000 and Piccolo series and is designed for use in evaluation kits.
Texas Instruments TMDSDOCK28069 technical specifications.
| Core Architecture | TMS320 |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | C2000™, Piccolo™ |
| RoHS | Compliant |
No datasheet is available for this part.