
The TMDSDOCK2808 is a 32-bit microcontroller from Texas Instruments with a C2000 core architecture and 3.3V operating supply voltage. It features a 32-bit data bus width and supports both RS-232 and USB interfaces. This device is available as a single unit in a TQFN-32 package. The TMDSDOCK2808 is not radiation hardened and is not compliant with Reach SVHC regulations. It is designed for general use in various applications.
Texas Instruments TMDSDOCK2808 technical specifications.
| Core Architecture | C2000 |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | C2000™ |
| RoHS | Compliant |
No datasheet is available for this part.
