
32-bit microcontroller evaluation kit featuring a C2000™ Delfino™ core architecture. Offers RS-232 and USB interface capabilities. Operates at a 5V supply voltage.
Checking distributor stock and pricing after the page loads.
| Core Architecture | C2000 |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | C2000™, Delfino™ |
| RoHS | Compliant |
