
Development Boards & Kits - TMS320 C5416 DSP Starter Kit (DSK)
Checking distributor stock and pricing after the page loads.
Texas Instruments TMDSDSK5416 technical specifications.
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | C5000™ |
| RoHS | Compliant |