
The TMDSDSK6713 is a 32-bit C6000 microcontroller with a USB interface and a 5V operating supply voltage. It is available as a single unit. The device is not radiation hardened and does not comply with Reach SVHC regulations. It contains lead and is not lead-free.
Checking distributor stock and pricing after the page loads.
| Core Architecture | C6000 |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | C6000™ |
| RoHS | Compliant |
