Microcontroller debugger supporting JTAG and SWD interfaces for CC13xx, C2000, CC26xx, CC3x, MSP432, and TM4C12x devices. Operates with Linux, OS X, and Windows operating systems. Features a minimum operating supply voltage of 1.8 VDC and a maximum of 3.6 VDC.
Checking distributor stock and pricing after the page loads.
Texas Instruments TMDSEMU110-ETH technical specifications.
| Type | Debugger |
| Supported Device | CC13xx/C2000/CC26xx/CC3x/MSP432/TM4C12x |
| Supported Device Technology | Microcontroller |
| Operating Systems | Linux|OS X|Win |
| Min Operating Supply Voltage | 1.8VDC |
| Max Operating Supply Voltage | 3.6VDC |
| Windows | Win |
| Linux | Linux |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.