JTAG & SWD in-circuit debugger and emulator for DSP and microcontroller development. Supports CC13xx, C2000, CC26xx, CC3x, C54x, C62x, C670x, C671x, C672x, MSP432, TM4C12x, and UCD3x devices. Compatible with Code Composer Studio V7.0, IAR Workshop, Keil uVision, and OpenOCD. Operates on Linux, Mac OS, and Windows platforms with a supply voltage range of 1.8 VDC to 3.6 VDC.
Texas Instruments TMDSEMU110-U technical specifications.
| Type | Debugger |
| Supported Device | CC13xx/C2000/CC26xx/CC3x/C54x/C62x/C670x/C671x/C672x/MSP432/TM4C12x/UCD3x |
| Supported Device Technology | DSP/Microcontroller |
| IDE | Code Composer Studio V7.0/IAR Workshop/Keil uVision/OpenOCD |
| Operating Systems | Linux|Mac OS|Win |
| Min Operating Supply Voltage | 1.8VDC |
| Max Operating Supply Voltage | 3.6VDC |
| Windows | Win |
| Linux | Linux |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.