
JTAG interface emulator supporting OMAP, Sitara, DaVinci, C6000, C5000, C28xxx, ARM Cortex, and ARM9 processors. This emulator is designed for application processors, SOCs, microprocessors, and DSPs. It operates with a minimum supply voltage of 0.5 VDC and a maximum of 5 VDC. Compatible with Code Composer Studio version 4.2 for development and debugging.
Texas Instruments TMDSEMU560V2STM-U technical specifications.
| Type | Emulator |
| Supported Device | OMAP/Sitara/DaVinci/C6000/C5000/C28xxx/ARM Cortex/ARM9 |
| Supported Device Technology | Application Processor and SOC/Microprocessor/DSP |
| IDE | Code Composer Studio version 4.2 |
| PC Interface Type | JTAG |
| Min Operating Supply Voltage | 0.5VDC |
| Max Operating Supply Voltage | 5VDC |
| Cage Code | 01295 |
| HTS Code | 8473301180 |
| Schedule B | 9030820000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments TMDSEMU560V2STM-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.