
High-performance JTAG/SWD in-circuit debugger and emulator featuring USB and Ethernet interfaces. Designed for application processors, SoCs, microprocessors, and DSPs, this module operates at 5V. It is part of a widely recognized emulation series, providing essential development and prototyping capabilities.
Texas Instruments TMDSEMU560V2STM-UE technical specifications.
| Package/Case | Module |
| Interface | USB, Ethernet |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Blackhawk XDS560 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDSEMU560V2STM-UE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
