The TMDSEVM6457L is a 32-bit C6000 microcontroller evaluation kit with a 3.3V operating supply voltage. It features a 32-bit data bus width and is available as a single module. This kit is designed for evaluation purposes and does not comply with Reach SVHC regulations.
Texas Instruments TMDSEVM6457L technical specifications.
| Package/Case | Module |
| Core Architecture | C6000 |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | Serial, Ethernet |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | C6000™ |
| RoHS | Compliant |
No datasheet is available for this part.