
Development Boards & Kits - TMS320 TMS320C6474 Lite EVM
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Core Architecture | C6000 |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, RS-232, USB, Ethernet |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | C6000™ |
| RoHS | Compliant |
