
The TMDSEVM6657LS is a 32-bit C6000 microcontroller evaluation kit operating from a 12V supply voltage. It is packaged in a single module. The kit is not compliant with Reach SVHC regulations. The C6000 series is a line of microcontrollers from Texas Instruments.
Sign in to ask questions about the Texas Instruments TMDSEVM6657LS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMDSEVM6657LS technical specifications.
| Package/Case | Module |
| Core Architecture | C6000 |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, Ethernet |
| Number of Bits | 32 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | C6000™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDSEVM6657LS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.