
TEXAS INSTRUMENTS TMDSEVM6678L Evaluation Module, TMS320C6678, Get Started with C6678, C6674, C6672 Multicore DSP Designs
Texas Instruments TMDSEVM6678L technical specifications.
| Package/Case | Module |
| Core Architecture | C6000 |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, RS-232, USB, Ethernet |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | C6000™ |
| RoHS | Compliant |
No datasheet is available for this part.
