
32-bit microcontroller evaluation module featuring a C6000 core architecture. Supports I2C, RS-232, USB, and Ethernet interfaces for versatile connectivity. Designed for simple designs utilizing C6678, C6674, and C6672 processors. Includes an XDS560V2 emulator for development and debugging.
Texas Instruments TMDSEVM6678LE technical specifications.
| Package/Case | Module |
| Core Architecture | C6000 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | I2C, RS-232, USB, Ethernet |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | C6000™ |
| RoHS | Compliant |
No datasheet is available for this part.
