
ZOOM OMAP-L138/TMS320C6748 EVAL
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Mount | Socket |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Operating System | Linux |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | OMAP™ |
| RoHS | Compliant |
