The TMDSEVU2812-0E is a development board for the TMS320F2812 digital signal processor, featuring 128KB of RAM and 256KB of Flash program memory. It supports a maximum clock rate of 150 MHz and includes USB and CAN interfaces. The board is designed for use with Code Composer Studio and does not have daughter cards. It is suitable for development and prototyping of DSP-based applications.
Texas Instruments TMDSEVU2812-0E technical specifications.
| Type | Evaluation Board |
| Supported Device | TMS320F2812 |
| Supported Device Technology | DSP |
| Maximum Clock Rate | 150MHz |
| RAM Size | 128KB |
| Program Memory Size | 256KB |
| Program Memory Type | Flash |
| USB | 2 |
| CAN | 2 |
| ADC | 1 |
| IDE | Code Composer Studio |
| Main Program Memory Type | Flash |
| Daughter Cards | No |
| Cage Code | 01295 |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments TMDSEVU2812-0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.