Development Boards & Kits - TMS320 OMAP-L138/C6748 DSP Exp Kit
Checking distributor stock and pricing after the page loads.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, Ethernet |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | OMAP™ |
| RoHS | Compliant |