
The TMDSEZD2401-0E is a starter kit for the TMS320LF2401A digital signal processor, featuring a maximum clock rate of 40 MHz and 16KB of ROM program memory. It also includes 2KB of RAM and supports CAN communication. The kit is compatible with Code Composer Studio IDE and does not include daughter cards. It is designed for development and prototyping in the MCU & MPU category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMDSEZD2401-0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Starter Kit |
| Supported Device | TMS320LF2401A |
| Supported Device Technology | DSP |
| Maximum Clock Rate | 40MHz |
| RAM Size | 2KB |
| Program Memory Size | 16KB |
| Program Memory Type | ROM |
| CAN | 1 |
| IDE | Code Composer Studio |
| Main Program Memory Type | ROM |
| Daughter Cards | No |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8542310001 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TMDSEZD2401-0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.