
High-voltage power factor correction motor control development tool featuring a base mount design. This evaluation kit supports USB interface and operates within a temperature range of -40°C to 125°C. It utilizes a 350V operating supply voltage with a 2uA output current. Part of the C2000™ Piccolo™ series.
Sign in to ask questions about the Texas Instruments TMDSHVMTRINSPIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMDSHVMTRINSPIN technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Operating Supply Voltage | 350V |
| Output Current | 2uA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | C2000™, Piccolo™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDSHVMTRINSPIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
