32-bit microcontroller evaluation kit featuring C2000™ Piccolo™ core architecture for motor control and Power Factor Correction (PFC) applications. USB interface for connectivity and development. Designed for general-purpose use.
Texas Instruments TMDSHVMTRPFCKIT technical specifications.
| Core Architecture | C2000 |
| Evaluation Kit | Yes |
| Interface | USB |
| Number of Bits | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | C2000™, Piccolo™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMDSHVMTRPFCKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
