
Texas Instruments TMDSMCD5505 technical specifications.
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDSMCD5505 to view detailed technical specifications.
No datasheet is available for this part.