
The OMAPL138/AM1808 Evaluation Board is a development platform for the Texas Instruments OMAPL138 and AM1808 microprocessors. It supports the UNIX operating system and provides one RS232, one Ethernet, and one CAN interface. The board does not support JTAG or audio interfaces, and it does not have daughter cards. It is designed for development and prototyping in the category of MCU & MPU evaluation and demonstration boards.
Texas Instruments TMDSSGI-EVML138 technical specifications.
| Type | Evaluation Board |
| Supported Device | OMAPL138/AM1808 |
| Supported Device Technology | Microprocessor/Processor Misc |
| Operating Systems | UNIX |
| RS232 | 1 |
| Ethernet | 1 |
| CAN | 1 |
| JTAG Support | No |
| Audio Interfaces | No |
| Daughter Cards | No |
| Cage Code | 01295 |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments TMDSSGI-EVML138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.