
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMDX5515EZDSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMDX5515EZDSP technical specifications.
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | C5000™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDX5515EZDSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
