
TMS570, CORTEX-R4F, USB STICK, XDS100V2 EMULATOR
Texas Instruments TMDX570LS20SUSB technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Hercules™ |
| RoHS | Compliant |
No datasheet is available for this part.
