AM437X EVALUATION MODULE
Sign in to ask questions about the Texas Instruments TMDXEVM437X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMDXEVM437X technical specifications.
| Core Architecture | ARM |
| Display Mode | LCD |
| Evaluation Kit | Yes |
| Memory Size | 2GB |
| Memory Type | DDR3, |
| Operating System | Linux |
| Package Quantity | 1 |
| Series | Sitara™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMDXEVM437X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.