Development Boards & Kits - TMS320 C6452 EVM Evaluation Module
Texas Instruments TMDXEVM6452 technical specifications.
| Package/Case | Module |
| Core Architecture | C6000 |
| Evaluation Kit | Yes |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | C6000™ |
| RoHS | Compliant |
No datasheet is available for this part.