The TMDXEVM6455 is a 32-bit C6000 microcontroller evaluation kit with a serial and Ethernet interface, packaged in a module format. It features a 32-bit data bus width and is compliant with the C6000 core architecture. The kit is designed for evaluation purposes and includes one module. It is not radiation hardened and does not meet Reach SVHC compliance requirements.
Texas Instruments TMDXEVM6455 technical specifications.
| Package/Case | Module |
| Core Architecture | C6000 |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | Serial, Ethernet |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | C6000™ |
| RoHS | Not CompliantNo |
No datasheet is available for this part.