
Development Boards & Kits - TMS320 TMS320C6657 Lite Eval Mod
Texas Instruments TMDXEVM6657L technical specifications.
| Package/Case | Module |
| Core Architecture | C6000 |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | Keystone |
| RoHS | Compliant |
No datasheet is available for this part.
