Texas Instruments TMDXEVM8168DDR2 technical specifications.
| Type | Development Kit |
| Supported Device | AM389 |
| Supported Device Technology | Microprocessor |
| Operating Systems | Android 2.2|Linux|Win Embedded Compact 7 |
| Maximum Clock Rate | 1500MHz |
| Display Type | LCD |
| JTAG Support | No |
| Audio Interfaces | No |
| Android | Android 2.2 |
| Linux | Linux |
| Windows | Win Embedded Compact 7 |
| Daughter Cards | No |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | 5A002.a.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TMDXEVM8168DDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.