
Sockets & Adapters AMC to PCIe Adopter Card
Texas Instruments TMDXEVMPCI technical specifications.
| Mount | Edge |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMDXEVMPCI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.