OMAP-L138 DSP+ARM9 Processor Development Kit
Checking distributor stock and pricing after the page loads.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | SPI, USB, Ethernet |
| Max Operating Temperature | 90°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Series | OMAP™ |
| RoHS | Compliant |