
Digital temperature sensor with I2C, SMBus, and 2-wire serial interface. Features a 14-bit resolution, operating from 2V to 5.5V, with a 240uA supply current. Designed for environmental sensing, this component offers a wide operating temperature range of -40°C to 125°C. Packaged in a compact 1.57mm x 1.565mm x 0.275mm BGA, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP006AIYZFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Height | 0.275mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 1.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Bits | 14 |
| Operating Supply Current | 240uA |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 240uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 15b |
| RoHS Compliant | Yes |
| Sensing Method | Infrared (IR) |
| Supply Current | 240uA |
| Width | 1.565mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP006AIYZFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
