
TEXAS INSTRUMENTS TMP007EVM EVAL BOARD, TMP007 IR THERMOPILE SENSOR
Texas Instruments TMP007EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, SMBus, SPI |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sensor Type | Temperature |
| RoHS | Compliant |
No datasheet is available for this part.
