
12-bit temperature sensor with I²C and SMBus interface, featuring an alert function. Operates across a wide temperature range from -40°C to 125°C, with a supply voltage range of 2.7V to 5.5V. Designed for automotive applications, meeting AEC-Q100 screening levels. Solder termination ensures reliable connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP100AQDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP100AQDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.