
Digital temperature sensor with I2C and SMBus interface, offering 12-bit resolution. Operates from -55°C to 125°C with a supply voltage range of 2.7V to 5.5V. Features a low quiescent current of 45µA and a supply current of 75µA. Packaged in a 6-pin SOT-23 for surface mounting, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TMP100MDBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP100MDBVREP technical specifications.
| Package/Case | SOT-23 |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Output Current | 4mA |
| Output Type | I2C, Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Supply Current | 75uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP100MDBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.