
Digital serial temperature sensor with I2C, SMBus, and 2-Wire interface. Features a 12-bit resolution and operates from a 2.7V to 5.5V supply voltage. Surface mountable in a 6-pin SOT-23 package, this RoHS compliant component offers a wide operating temperature range from -55°C to 125°C. Delivered in tape and reel packaging with a 250-piece quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP100NA/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 75uA |
| Output Current | 4mA |
| Output Type | I2C, Digital |
| Output Voltage | 400mV |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP100NA/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
