
Digital temperature sensor with 12-bit resolution, operating from a 2.7V to 5.5V supply. Features an I2C/SMBus 2-wire interface and a compact SOT-23 package, measuring 2.9mm x 1.6mm x 1.45mm. Offers a wide operating temperature range of -55°C to 125°C with a typical supply current of 75µA. RoHS compliant and lead-free for surface mount applications.
Sign in to ask questions about the Texas Instruments TMP100NA/3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP100NA/3K technical specifications.
| Package/Case | SOT-23 |
| Height | 1.45mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 75uA |
| Output Current | 4mA |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP100NA/3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
