
Digital temperature sensor with I2C, SMBus, and 2-Wire serial interface. Features 12-bit resolution and a wide operating temperature range from -55°C to 125°C. Operates from a 2.7V to 5.5V supply voltage with a typical operating current of 75µA. Packaged in a compact 6-pin SOT-23 surface-mount case, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TMP100NA/3KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP100NA/3KG4 technical specifications.
| Package/Case | SOT-23 |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 75uA |
| Output Type | I2C, Digital |
| Output Voltage | 400mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP100NA/3KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
