
Digital serial temperature sensor with I2C, SMBus, and 2-Wire interface. Features 12-bit resolution, operating from a 2.7V to 5.5V supply. Surface mountable in a 6-pin SOT-23 package, offering a wide operating temperature range from -55°C to 125°C. Delivers digital output with a typical supply current of 75µA.
Sign in to ask questions about the Texas Instruments TMP101NA/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP101NA/250G4 technical specifications.
| Package/Case | SOT-23 |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 75uA |
| Output Current | 4mA |
| Output Type | Digital, I2C |
| Output Voltage | 400mV |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP101NA/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.