
The TMP101NA/3K is a 12-bit digital temperature sensor from Texas Instruments, operating over a temperature range of -55°C to 125°C. It features an I2C/SMBus interface and is available in a lead-free SOT-23-6 package. The device consumes 45uA of quiescent current and 75uA of operating supply current, with an output current of 4mA. It is RoHS compliant and available in tape and reel packaging.
Texas Instruments TMP101NA/3K technical specifications.
| Package/Case | SOT-23-6 |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 75uA |
| Output Current | 4mA |
| Output Type | I2C, Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP101NA/3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
