
The TMP102AIDRLRG4 is a 12-bit digital temperature sensor with I2C and SMBus interfaces, operating over a supply voltage range of 1.4V to 3.6V. It features a quiescent current of 10uA and a resolution of 11 bits. The device is packaged in a SOT-563 package and is RoHS compliant. It can operate over a temperature range of -40°C to 125°C.
Texas Instruments TMP102AIDRLRG4 technical specifications.
| Package/Case | SOT-563 |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 10uA |
| Output Type | I2C, Digital |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Quiescent Current | 10uA |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP102AIDRLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
