
Digital temperature sensor with 12-bit resolution, offering I2C and SMBus serial interface compatibility. Operates across a wide temperature range from -40°C to 125°C with a supply voltage of 1.4V to 3.6V. Features low operating current of 1µA and is housed in a compact 6-pin SOT-563 surface-mount package. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP102AIDRLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-563 |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.4V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 1uA |
| Output Current | 3mA |
| Output Type | I2C, Digital |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Termination | SMD/SMT |
| Thickness | 550um |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP102AIDRLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
