The TMP102AIDRLTG4 is a 12-bit temperature sensor that operates over the I2C and SMBus interfaces. It is available in a SOT-563 package and is suitable for surface mount applications. The device is rated for operation over a temperature range of -40°C to 125°C and can supply up to 3mA of current. It is also RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TMP102AIDRLTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP102AIDRLTG4 technical specifications.
| Package/Case | SOT-563 |
| Interface | I2C, SMBus, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.4V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Operating Supply Current | 10uA |
| Output Current | 3mA |
| Output Type | I2C, Digital |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP102AIDRLTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.