
Automotive-grade digital temperature sensor with 12-bit resolution, offering ±2°C accuracy across a -40°C to 125°C operating temperature range. Features a wide supply voltage range from 1.4V to 3.6V and utilizes an I2C/SMBus interface for communication. Housed in a compact 2.56mm² 6-SOT-5X3 package with solder termination, this component is AEC-Q100 qualified for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP102AQDRLRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP102AQDRLRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.