
The TMP103AYFFR is a surface mount temperature sensor with an operating temperature range of -40°C to 125°C. It operates on a supply voltage of 1.4V to 3.6V and has a quiescent current of 1.5uA. The sensor is RoHS compliant and available in a tape and reel packaging. It communicates over I2C and SMBus interfaces with a resolution of 8 bits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP103AYFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.4V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Operating Supply Current | 3uA |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP103AYFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
