
The TMP103BYFFR is an 8-bit digital temperature sensor from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 1.4V and 3.6V. The device is RoHS compliant and features a low quiescent current of 1.5uA. It is available in a surface mount DS BGA-4 package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP103BYFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.4V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Operating Supply Current | 3uA |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5uA |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP103BYFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
